Omron ZX-GT28S41

Sensor head separate type, measuring width 28mm, distance 500mm, PNP (for use with ZX-GTC)
$ 5,796.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZX-GT28S41.

IHS

Datasheet9 pages3 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron ZX-GT28S41 provided by its distributors.

Sensor head separate type, measuring width 28mm, distance 500mm, PNP (for use with ZX-GTC)
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Photoelectric Sensors Sens Sep thrube am PNP 0500mm
SENSOR HEAD, 28MM MEASURING RANGE, SEPARATED
LASER SENSOR, PNP, 500MM, 24VDC;
Omron Sens Sep thru-beam PNP,0-500mm
ZX-GT28S41, OMRON INDUSTRIAL PRODUCTS
Sensor Type = Sensor Heads / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 0 / Sensing Distance Max. mm = 500 / Light Type = Laser Diode / Operating Voltage Max. V = 24 / Termination Type = Cable, 2 m / Protection Rating = IP40 / Series = ZX-GT / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXGT28S41