Omron ZFV-SC50

Zfvsenshead, fov 10-50Mm, ip65 |Omron Industrial Automation ZFV-SC50
$ 2,302.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZFV-SC50.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron ZFV-SC50 provided by its distributors.

Zfvsenshead,fov 10-50Mm,ip65 |Omron Industrial Automation ZFV-SC50
Photoelectric Sensors ZFVFOV 1050mm IP65
ZFVSENSHEADFOV 10-50MMIP65 ZFVSC50
Sensor Type = Sensor Heads / Operating Voltage Min. V = 15 / Operating Voltage Max. V = 48 / Protection Rating = IP65 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 52.5 / Height mm = 52.5 / Depth mm = 86

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFVSC50