Omron ZEN4ED

ZEN; 4; 4; 24 VDC (Isolated); cULus Recognized, CE Marked
$ 63.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN4ED.

Newark

Datasheet196 pages18 years ago

RS (Formerly Allied Electronics)

Related Parts

Crouzet88974023
CONTROLLER, PLC, SUP-V 100-240AC,8 DIGITAL IN,4 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974143
CONTROLLER, PLC, SUP-V 100-240AC,6 DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;4 Relay Out;IP20

Descriptions

Descriptions of Omron ZEN4ED provided by its distributors.

ZEN; 4; 4; 24 VDC (Isolated); cULus Recognized, CE Marked
Controllers - Programmable Controllers ZEN 24VDC 4 INPUT
Accessories, Expansion I/O Units
I/O Module; Current Rating:-; Product Range:-; For Use With:Zen Series Logic Controllers; No. Of Analog Inputs:4; Resolution:0.1V; Signal Input Type:24 Vdc; Supply Voltage:24Vdc; Supply Voltage Max:24Vdc Rohs Compliant: No |Omron Industrial Automation ZEN-4ED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN-4ED