What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron ZC-W155

Switch Limit N.O./N.C. SPDT Hinge Lever Screw 10A 480VAC 250VDC 2.75N Linear Screw Mount
$ 73.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZC-W155.

IHS

Datasheet8 pages19 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.27%

CAD Models

Download Omron ZC-W155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
Honeywell11SM38
Switch Snap Action N.O./N.C. SPDT Plunger Screw 5A 250VAC 30VDC 1.39N Screw Mount
PanasonicAZH1021
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 5A 250VAC 250VDC 2.45N Linear Screw Mount

Descriptions

Descriptions of Omron ZC-W155 provided by its distributors.

Switch Limit N.O./N.C. SPDT Hinge Lever Screw 10A 480VAC 250VDC 2.75N Linear Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V
Enclosed basic switch, hinge lever, SPDT, 15 A
Basic / Snap Action Switches ENCLOSED SWITCH
Omron , pendulum type, Waterproof travel switch, metal shell
Enclosed Switch | Omron Automation ZC-W155
|Omron Industrial Automation ZCW155

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZCW155