Omron Z-15GW-B

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Lever Head Spring Return
$ 14.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GW-B.

element14 APAC

Datasheet28 pages10 years ago
Datasheet25 pages21 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.27%

CAD Models

Download Omron Z-15GW-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31

Related Parts

Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Screw 15A 500VAC Screw Mount
Snap Action Switch, Hinge, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
HoneywellUM50E70C01
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 30VDC 0.54N Screw Mount
HoneywellUM50E10E01
Snap Acting/Limit Switch, SPDT, Momentary, 3.6mm, Solder Terminal, Flat Lever Actuator, Through Hole-straight
C&K ComponentsTF2CFH8SP0060C
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron Z-15GW-B provided by its distributors.

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Lever Head Spring Return
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.69N Screw Mount Screw
Snap Action Switch, Hinge, Lever Actuator, SPDT, 15 A at 250 V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, 5.6mm, Screw Terminal, Hinge Lever Actuator, Panel Mount
General purpose basic switch, hinge lever (low OF), SPDT, 15A, screw terminals
Omron Limit Switch, Lever, IP00, Thermoset Resin Case, Max 250V DC
Microswitch, Hinge Lever, Spdt 15A 250V; |Omron Industrial Automation Z-15GW-B
SWITCH SNAP ACTION SPDT 15A 125V
MICROSWITCH, SPDT, 15A, 250V/14V, 0.69N; Microswitch Type: Snap Action; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Current Max: 15A; Contact Voltage DC Nom: 14VDC; Product

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GW-B.
  • Z15GW-B
  • Z15GWB