What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron Y96E44SD10

Sensors - Accessories 10M DC 4 WIRE STR CABLE
$ 40.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Y96E44SD10.

IHS

Datasheet3 pages0 years ago

Electro Sonic

Descriptions

Descriptions of Omron Y96E44SD10 provided by its distributors.

Sensors - Accessories 10M DC 4 WIRE STR CABLE
Upon depletionXS2F-M12PVC4S10M
CONN CORD SET STRAIT 22AWG 20FT
Sensor Cable Assembly; Cable Assembly Type:Sensor; Connector Type A:Straight; Cable Length:20ft; Cable Color:Yellow; Wire Size (AWG):22 ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y96E-44SD10