What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS5H-D421-D80-F

XS5 SER; 2m CableAssy w/ 4 Pole M12 ConnPlug & an Unterminated End; 4A; 250Vdc
$ 29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5H-D421-D80-F.

IHS

Datasheet16 pages24 years ago

Omron

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29
$ 69.92
$ 69.92
Stock
595
533
533
Authorized Distributors
6
6
6
Gender
-
-
-
Number of Positions
-
-
-
Mount
-
-
-
Termination
-
-
-
Fastening Type
-
-
-
Orientation
-
-
-
Contact Plating
-
-
-
Voltage Rating
250 V
-
-
Current Rating
4 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron XS5H-D421-D80-F provided by its distributors.

XS5 SER; 2m CableAssy w/ 4 Pole M12 ConnPlug & an Unterminated End; 4A; 250Vdc
Sensor cable [Omron Electronic Components] XS5HD421D80F Sensor cable 4547648305297
Sensor Cables / Actuator Cables NoVibe RobotCable 2M Plug, One Cable End
Cable Assembly Sensor 2m 20AWG 4 POS Circular PL
Lead Pins Filament Indicator Lamp; Clear; 24 V ac/dc; 24 mA; 16000h
SMARTCLICK SENSOR CONNECTOR PLUG, M12, STRAIGHT, 2M ROBOT CABLE
XS5H-D421-D80-F, OMRON INDUSTRIAL PRODUCTS
Round Water-resistive For Sensor
CIRC CBL 4POS RCPT TO WIRE 6.56'
MALE CONNECTOR, VIBRATION PROOF; Connector to Connector:M12 Circular Plug to Free End; Cable Length - Metric:2m; Cable Length - Imperial:6.56ft; Product Range:-; Accessory Type:Sensor Lead; Cable Assembly Type:Sensor; Ca
MALE CONNECTOR, VIBRATION PROOF; Connector Type A:M12 Male; Connector Type B:Cable; Cable Length:2m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG200 (0.08/110); Lead Length:2m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5HD421D80F