What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS5F-D421-J80-F

XS5 SER; 10m CableAssy w/ 4 Pole M12 Conn Skt & an Unterminated End; 4A; 250Vdc
$ 28.539
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5F-D421-J80-F.

IHS

Datasheet16 pages24 years ago

Omron

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Tin Plated, 300mm, 20 AWG
Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Tin Plated, 150mm, 20 AWG
TE Connectivity / Raychem55A0111-20-0
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem99M0111-20-2L
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire422010 BK005
20 AWG 10/30 300V SemiRigid Black PVC Hook-Up wire on 100 Foot Spool Put-Ups.
TE Connectivity / Raychem44A0111-20-0-MX
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Omron XS5F-D421-J80-F provided by its distributors.

XS5 SER; 10m CableAssy w/ 4 Pole M12 Conn Skt & an Unterminated End; 4A; 250Vdc
Sensor connector, M12 4-pin, Straight female connector, IP69K, Robot cable, 10m
Limit Switch; General Purpose; Short Hinge Roller Lever; SPDT; 4.2mm Mounting
Cable Assembly Sensor 10m 20AWG 4 POS Circular SKT
Sensor Cables / Actuator Cables NoVibe Cable 10M Straight Socket 1End
Sensor cable, Smartclick M12 straight socket (female), 4-poles, A coded, PVC fire-retardant robot cable, IP67, 10 m
XS5F-D421-J80-F, OMRON INDUSTRIAL PRODUCTS
CIRC CBL 4POS PLUG TO WIRE 32.8'
CBL FMALE TO WIRE LEAD 4P 32.8'
FEMALE CONNECTOR, VIBRATION PROOF; Connector Type A:M12 Female; Connector Type B:Cable; Cable Length:10m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG200 (0.08/110); Lead Length:10m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way
Sensor cable Operating temperature: -25...+70 °C Operating voltage: max. 250 VDC Side A: M12 Socket Side B: Open Cable type: Sensor cable Connection A: M12 Connection B: Open Contact A: Socket Contact material: Phosphor Bronze, Undernickel-Plated, Gold Plated LED: Without Number of poles: 4 Plug material: Polyester Protection rating: IP67 Sheathing: PVC Current loading capacity: 4 A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5FD421J80F