LEAD, M8, 90DEG/90DEG, 4WAY, 2M; Cable Assembly Type:Sensor; Connector Type A:L Shaped; Connector Type B:L Shaped; Cable Length:2m; Cable Type:Vibration proof robot cable; Connector Type:M8 Screw; Contact Resistance:40mohm; Current Rating:1A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; No. of Cores:4; Voltage Rating DC:125V