Omron XS3W-M421-402-R

E2J Extension Cable-2M |Omron Electronic Components XS3W-M421-402-R
$ 39.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3W-M421-402-R.

Electro Sonic

Datasheet13 pages21 years ago
Datasheet24 pages9 years ago
Datasheet14 pages16 years ago

Omron

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
TE Connectivity1-1435835-4
Cable Assembly Twisted Pair Patch 4.267m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp
TE Connectivity1435835-4
CABLE MOD 8P8C PLUG TO PLUG 4'
TE Connectivity1435835-9
CABLE MOD 8P8C PLUG TO PLUG 9'

Descriptions

Descriptions of Omron XS3W-M421-402-R provided by its distributors.

E2J Extension Cable-2M |Omron Electronic Components XS3W-M421-402-R
SCREW-MOUNTING CONNECTOR, M8, 4-POLES, PVC VIBRATION-PROOF ROBOT CABLE, F STRAIGHT/ M STRAIGHT
Cable Assembly Sensor 2m 4 POS Circular to 4 POS Circular F-M
Cable with connectors on both cable ends, M8 straight socket (female), M8 straight plug (male), 4-poles, PVC robot cable, IP67, 2 m
Double End Cordset Straight 125VDC 1A
CIRC CBL 4POS RCPT TO PLUG 6.56'
LEAD, M8, STRAIGHT, 4WAY, 2M; Cable Assembly Type:Sensor; Connector Type A:Straight; Connector Type B:Straight; Cable Length:2m; Cable Type:Vibration proof robot cable; Connector Type:M8 Screw; Contact Resistance:40mohm; Current Rating:1A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; No. of Cores:4; Voltage Rating DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3WM421402R