Omron XS3F-M8PVC3S2M

Sensor cable, M8 straight socket (female), 3-poles, PVC fire-retardant cable, IP67, 2 m
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-M8PVC3S2M.

IHS

Datasheet14 pages21 years ago

Omron

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-5.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273105-1
M12 Series 1.5m 4 Position Black PVC Right Angle Shielded Socket PigTail 3 LED A

Descriptions

Descriptions of Omron XS3F-M8PVC3S2M provided by its distributors.

Sensor cable, M8 straight socket (female), 3-poles, PVC fire-retardant cable, IP67, 2 m
Diffuse PE Sensor 100 mm Detection Range; PNP Output; Barrel Style; IP67; IP69K
Cable Assembly PVC 2m 22AWG 3 POS Circular SKT
CIRC CBL 3POS PLUG TO WIRE 6.56'
XS3F-M8PVC3S2M, OMRON INDUSTRIAL PRODUCTS
SENSOR CORD, 3P M8 RCPT-FREE END, 6.6 ; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:XS3 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3FM8PVC3S2M