Omron XS3F-M421-405-R

OMRON ELECTRONIC COMPONENTS XS3F-M421-405-RSensor Cable, M8 Socket, Free Ends, 5 m, 16.4 ft
$ 32.803
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-M421-405-R.

IHS

Datasheet13 pages21 years ago

Omron

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-14.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
TE Connectivity1435835-4
CABLE MOD 8P8C PLUG TO PLUG 4'
TE Connectivity1435835-9
CABLE MOD 8P8C PLUG TO PLUG 9'
TE Connectivity1435835-2
CABLE MOD 8P8C PLUG TO PLUG 2'

Descriptions

Descriptions of Omron XS3F-M421-405-R provided by its distributors.

OMRON ELECTRONIC COMPONENTS XS3F-M421-405-RSensor Cable, M8 Socket, Free Ends, 5 m, 16.4 ft
Sensor cable, M8 straight socket (female), 4-poles, PVC robot cable, IP67, 5 m
Sensor Cord, 4P M8 Rcpt-Free End, 16.4Ft; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xs3F Series Rohs Compliant: Yes |Omron Industrial Automation XS3F-M421-405-R
LEAD, M8, F, 4WAY, 5M; SVHC:No SVHC (20-Jun-2011); Cable Assembly Type:Sensor; Cable Length:5m; Connector Type:M8 Screw; Connector Type A:Straight; Connector Type B:Free End; Contact Resistance:40mohm; Current Rating:1A; IP/NEMA Rating:IP67; No. of Cores:4; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Voltage Rating V DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3F-M421405R
  • XS3FM421405R