What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS2F-M12PUR4S2M

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 14.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PUR4S2M.

Master Electronics

Datasheet18 pages21 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-35.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket
Cable Assembly Sensor 5m 20AWG 4 POS Circular SKT
Connector; Water-resistive smartclick, 4A, 250VDC; Plug 5M
Sensor cable M12 Plug open 1 m
Cables Cable 2M 3Core Straight 4P Conn.

Descriptions

Descriptions of Omron XS2F-M12PUR4S2M provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Cable Assembly Circular 2m 22AWG M12 Circular 4 Straight
Sensor Cables / Actuator Cables PUR 2M Cable 4Core M12 Straight Socket
Cordset, M12, PUR, 4 Cores, Straight, 2M, Single Connector End
SENSOR CONNECTOR, M12 4-WIRE, STRAIGHT FEMALE CONNECTOR, PUR, 2 M
Sensor cable, M12 straight socket (female), 4-poles, A coded, PUR fire-retardant halogen free cable, IP67, 2 m
Omron XS2F-M12PUR4S2M センサアクチュエータケーブル
XS2FM12PUR4S2M, Omron Automation
CIRC CBL 4POS PLUG TO WIRE 6.56'
Sensor Cord, 4P, M12 Rcpt-Free End, 2M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xs2F Series Rohs Compliant: Yes |Omron Industrial Automation XS2F-M12PUR4S2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PUR4S2M