What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XN2D-1471

Single-socket PCB Socket Connector, 2mm Pitch, 4 Contacts, RoHS
$ 4.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XN2D-1471.

IHS

Datasheet6 pages11 years ago

Omron

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-9.22%

CAD Models

Download Omron XN2D-1471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 5.28mm Tail
2mm Single Row 5.1A Tin -55鈩儈+125鈩 4P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole Mount
TE Connectivity534237-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.50µm Gold (Au), 4 Circuits, with Hooks
Amphenol Communications Solutions75915-304LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Single Row, 4 positions

Descriptions

Descriptions of Omron XN2D-1471 provided by its distributors.

Single-socket PCB Socket Connector, 2mm Pitch, 4 Contacts, RoHS
Omron SCT
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
WIRE TO BOARD CONNECTOR, 4POS, 1ROW; Pro; WIRE TO BOARD CONNECTOR, 4POS, 1ROW; Product Range:OMRON - XN2 Series; Contact Termination:Clamp; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XN2D1471