What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XN2A-1670

Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Locking, Black Insulator, Plug
$ 8.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XN2A-1670.

IHS

Datasheet6 pages11 years ago

Omron

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn IDC Connector M 6 POS 2.54mm IDT ST Cable Mount SL Tube
Conn IDC Connector M 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
Header Connector, cable Mount, plug,6 Contacts, skt,0.1 Pitch, idc Terminal |Molex 14-45-0206
TE Connectivity5-103945-4
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103944-5
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103945-5
CONN PLUG 6POS IDC 22-26AWG GOLD / 6 Position Rectangular Plug Connector IDC Gold 22-26 AWG

Descriptions

Descriptions of Omron XN2A-1670 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Locking, Black Insulator, Plug
Cable Plug Connector 32V DC 3A 6P PCB - Vertical Mounting PBT Black
WIRE TO BOARD CONNECTOR, 6POS, 1ROW; Pro; WIRE TO BOARD CONNECTOR, 6POS, 1ROW; Product Range:OMRON - XN2 Series; Contact Termination:Clamp; Gender:Plug; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Series:XN2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XN2A1670