Omron XM7B-0442

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Socket
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XM7B-0442.

IHS

Datasheet5 pages11 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+66.34%

CAD Models

Download Omron XM7B-0442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone921
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Amphenol Communications Solutions61729-1010BLF
Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
Amphenol Communications Solutions87520-1010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Omron XM7B-0442 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Socket
I/O Connector Rohs Compliant: Yes |Omron Electronic Components XM7B-0442
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
USB 2.0 USB Connectors, One B-type Socket, Othermm Pitch, 4 Contacts, RoHS
Omron SCT
30V(AC) USB-B (USB TYPE-B) USB 2.0 1 4 , 12.04mm*16mm
CONNECTOR USB 1A 30VAC R/A WHITE
CONN RCPT USB2.0 TYPEB 4POS R/A
USB, 2.0 TYPE B, RCPT, 4POS, TH; USB Con; USB, 2.0 TYPE B, RCPT, 4POS, TH; USB Connector Type:USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Positions; Connector Mounting:Through Hole Mount; Orien

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XM7B0442