What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XM3B-0942-112L

D-Sub Connector |Omron Electronic Components XM3B-0942-112L
$ 2.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XM3B-0942-112L.

IHS

Datasheet8 pages25 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XM3B-0942-112L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1734354-2
AMPLIMITE Series 9 Position 2 Row Female Female/Socket Solder D-Sub Connector
TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder

Descriptions

Descriptions of Omron XM3B-0942-112L provided by its distributors.

D-Sub Connector |Omron Electronic Components XM3B-0942-112L
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
Plugs with Right-angle DIP Terminals, 2.77mm Pitch, 9 Contacts, RoHS
Omron SCT
CONNECTORS, D-SUB, STANDARD, 9 POS 2.74MM SLDR RA THRU-HOLE
CONN D-SUB RCPT 9POS R/A SOLDER
Female Sockets,Receptacle 2 9pin Nickel Plated,Steel 3A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XM3B0942112L