What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XJ8C-0211

Conn Unshrouded Header PL 2 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XJ8C-0211.

IHS

Datasheet3 pages14 years ago

Omron

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+9.86%

CAD Models

Download Omron XJ8C-0211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 2 Circuits, Tin (Sn) Plating
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity102973-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-HoleCarton
Amphenol67997-202HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik®
PCB Receptacle, Square Post, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, SLW Series

Descriptions

Descriptions of Omron XJ8C-0211 provided by its distributors.

Conn Unshrouded Header PL 2 POS 2.54mm Solder ST Top Entry Thru-Hole
Mil-Type Connector |Omron Electronic Components XJ8C-0211
Header Plugs / Jumpers | CONN HEADER VERT 2POS
Low-profile Double-row Jumper Plug, 2.54mm Pitch, 2 Contacts, RoHS
Omron SCT
2pin 2.54mm 2 2.54mm Header,Push-Pull 2A 150nm 2.5mm*5mm
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings CONNECTOR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XJ8C0211