What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG8W-1441

Original Plugs for MIL Connectors; straight DIP terminals, 2.54mm Pitch, 14 Contacts, RoHS
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG8W-1441.

IHS

Datasheet6 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-11.80%

CAD Models

Download Omron XG8W-1441 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Pin Header, Signal, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, C-Grid 70280 Series
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7+7 contacts"
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

Descriptions

Descriptions of Omron XG8W-1441 provided by its distributors.

Original Plugs for MIL Connectors; straight DIP terminals, 2.54mm Pitch, 14 Contacts, RoHS
Omron SCT
Conn Unshrouded Header PL 14 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings Plug Straight Term 1 4Contact SnPlating
14pin 2.54mm 2 2.54mm Header,Push-Pull 3A 17.8mm*5mm
CONN PLUG 14POS DBL ROW STR TIN
XG8W-1441, OMRON ELECTRONIC COMPONENTS
PLUG 14POS DOUBLE ROW STRAIGHT
Btb Connector, Header, 14Pos, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole; Product Range:Xg8 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Omron Electronic Components XG8W-1441

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG8W1441