Omron XG5N-261

CONN SOCKET 26POS CRIMP / 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG5N-261.

IHS

Datasheet4 pages23 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube
TE Connectivity2-87456-2
AMPMODU Mod IV RoHS Compliant COMMERCIAL 1998 Receptacle Connector Housing UL94V-0 105C 3A 250V
2.54mm 2x13P 13 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle

Descriptions

Descriptions of Omron XG5N-261 provided by its distributors.

CONN SOCKET 26POS CRIMP / 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Socket Housing for Discrete|Wire Crimping Connector, 2.54mm Pitch, 26 Contacts, RoHS
Omron SCT
Connector, Housing, Receptacle, 26 Position, 2ROW, 2.54MM
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black
Headers & Wire Housings CrimpSocket Discrete 2Row 26P 1PolarizeG
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Receptacle 2 26pin Female Socket , 37.58mm*6.1mm
CRIMPED SOCKET DISCRETE CONNECTORS
Connector, Housing, Receptacle, 26 Position, 2Row, 2.54Mm; Rango De Producto:Serie Xg5N; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Espaciado, Paso:2.54Mm; Contacto, Chapado:- |Omron Electronic Components XG5N-261

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG5N261