Omron XG4M-1430

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Side Entry Cable Mount
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-1430.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.23%

CAD Models

Download Omron XG4M-1430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions71600-014LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-614LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
3M 89114-0101HA Ribbon cable connector 14p Pitch 2.54 / DIN41651 / grey / 0.3my Au
Amphenol Communications Solutions71600-114LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube

Descriptions

Descriptions of Omron XG4M-1430 provided by its distributors.

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Side Entry Cable Mount
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings OpenCoverSocket 14P NoStrainRelief 1Polr
WIRE-BOARD CONN, SOCKET, 14POS, 2.54MM
CONN SOCKET 14POS FLAT CABLE IDC
CONN RCPT 14POS IDC 28AWG GOLD
MIL Sockets, 2.54mm Pitch, 14 Contacts, RoHS
Omron SCT
Receptacle 2 14pin Female Socket
WIRE-BOARD CONN, SOCKET, 14POS, 2.54MM Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze
Wire-Board Connector, Socket, 14 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Industrial Automation XG4M-1430

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M1430