What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4E-4031

Conn IDC Connector HDR 40 POS 2.54mm IDT RA Cable Mount
$ 5.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4E-4031.

IHS

Datasheet22 pages24 years ago

Electro Sonic

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-3.23%

CAD Models

Download Omron XG4E-4031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box
CONNECTOR, WIREMOUNT PLUG, 4600 SERIES, GRAY, 30 POS, 2.54MM PITCH
26-28 AWG,Stranded or Solid Plug 2.54mm 2 40pin 760nm IDC , 76.2mm*8.4mm*8.4mm
TE Connectivity / AMP4-216093-0
Conn IDC Connector PL 40 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Omron XG4E-4031 provided by its distributors.

Conn IDC Connector HDR 40 POS 2.54mm IDT RA Cable Mount
28 AWG Latch Lock/Eject Hooks,Long,Plug 2.54mm 2 40pin 150nm IDC , 70.1mm*8.2mm
Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
Omron XG4E-4031 Pin connector Bag Pin Headers
MIL Relay Plugs with Long Locks, 2.54mm Pitch, 40 Contacts, RoHS
Omron SCT
Headers & Wire Housings LongLock Plug 40Pin OpenCover 1Polarized
CONN PLUG 40POS 1A OPENEND COVER
CONN PLUG 40POS IDC 28AWG GOLD
Switch; hinge lever; 75gf; slder tm; 1A
Wire-Board Connector Plug, 40 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Cabezal; Núm. De Contactos:40; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Omron Electronic Components XG4E-4031
WIRE-BOARD CONNECTOR PLUG, 40 POSITION,; WIRE-BOARD CONNECTOR PLUG, 40 POSITION, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: XG4 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4E4031