What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4A-5071

MIL Plugs with Long Locks; straight DIP terminals, 2.54mm Pitch, 50 Contacts, RoHS
$ 2.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4A-5071.

IHS

Datasheet22 pages3 years ago

Omron

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.28%

CAD Models

Download Omron XG4A-5071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Headers & Wire Housings 50P PIN HEADER T/H S TRAIGHT TYPE 4-WALL
TE Connectivity1-5103309-0
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-5103308-0
Header, Through Hole; Shrouded; Vertical; Copper Alloy; Thermoplastic; 50; 1 A
TE Connectivity5-1634688-0
Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-5499922-0
AMP-Latch RoHS Compliant UL 2004 Connector Header UL94V-0 -65C~105C 1A 1000VAC V
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 50 Circuits 0.38

Descriptions

Descriptions of Omron XG4A-5071 provided by its distributors.

MIL Plugs with Long Locks; straight DIP terminals, 2.54mm Pitch, 50 Contacts, RoHS
Omron SCT
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Mil-Type Connector |Omron Industrial Automation XG4A-5071
Headers & Wire Housings Plug Long Lock 50P Straight 2Polarize
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Omron , XG4A, , 50, 2, 22.86mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4A5071