What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4A-3034

MIL Plugs with Long Locks; right-angle DIP terminals, 2.54mm Pitch, 30 Contacts, RoHS
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4A-3034.

IHS

Datasheet22 pages3 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-0.33%

CAD Models

Download Omron XG4A-3034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP102159-7
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions71922-130LF
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity2-1634689-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole
Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
TE Connectivity5102159-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Omron XG4A-3034 provided by its distributors.

MIL Plugs with Long Locks; right-angle DIP terminals, 2.54mm Pitch, 30 Contacts, RoHS
Omron SCT
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR PLUG, 30POS, 2.54MM; WIRE-BOARD CONNECTOR PLUG, 30POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:30; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
Wire-Board Connector Plug, 30 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:30; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Omron Industrial Automation XG4A-3034

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4A3034