What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4A-2032

20pin 2.54mm 2 2.54mm Header, Latch Lock/Eject Hooks, Short 3A 150nm 44.7mm*8.5mm
$ 1.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4A-2032.

JRH Electronics

Datasheet22 pages24 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.89%

CAD Models

Download Omron XG4A-2032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HIROSE ELECTRICA1-20PA-2.54DSA(71)
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Omron XG4A-2032 provided by its distributors.

20pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 3A 150nm 44.7mm*8.5mm
MIL Plugs with Short Locks; straight DIP terminals, 2.54mm Pitch, 20 Contacts, RoHS
Omron SCT
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Headers & Wire Housings Plug ShortLock 20P S traight 1Polarize
Mil-Type Connector |Omron Industrial Automation XG4A-2032
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4A2032