Omron XG2A-2002

Conn IDC Connector M 20 POS 2.54mm Solder RA Side Entry Thru-Hole
$ 2.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG2A-2002.

IHS

Datasheet6 pages11 years ago

Omron

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
TE Connectivity2-216093-0
Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions69830-020LF
Conn IDC Connector RCP 20 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity2-216791-0
Insulation displacement connector, 20 pole, pitch 2.54 mm, straight, gray, 2-216791-0
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Molex 34691-0201 Automotive Connectors, Stac64 Ra Header 20 Circuit, 0 Circuit, Gry Pol B Tray

Descriptions

Descriptions of Omron XG2A-2002 provided by its distributors.

Conn IDC Connector M 20 POS 2.54mm Solder RA Side Entry Thru-Hole
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount
Headers & Wire Housings Connector w/Reverse Terminal 20 Contacts
Flat Cable Connector |Omron Electronic Components XG2A-2002
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Double-row Flat Cable Connectors for PCBs, 2.54mm Pitch, 20 Contacts, RoHS
Omron SCT
CONN DIP HDR IDC 20P 28AWG VERT
DIP Header,Ribbon Cable 2 20pin IDC 1.27mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG2A2002