What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XF3M-5015-1B

Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M-5015-1B.

IHS

Datasheet11 pages4 years ago

Master Electronics

Electro Sonic

Arrow.cn

Sager Electronics

Inventory History

3 month trend:
+4.75%

CAD Models

Download Omron XF3M-5015-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 50POS 0.50MM R/A
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28E-50S-0.5SH(05)
Ffc/Fpc Conn, Rcpt, 50Pos, 1Row, Smt Rohs Compliant: Yes |Hirose/hrs FH28E-50S-0.5SH(05)
HIROSE ELECTRICFH28D-50S-0.5SH(05)
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Automotive T/R
Amphenol Communications Solutions10042867-50MB10ELF
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH28E-50S-0.5SH(98)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions

Descriptions

Descriptions of Omron XF3M-5015-1B provided by its distributors.

Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
-30℃~+85℃ 50P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, Ffc/Fpc, 50 Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:50Contacts; Gender:Receptacle; Product Range:Xf3M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Omron Electronic Components XF3M-5015-1B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M-5015-1B BY OMZ
  • XF3M50151B
  • XF3M50151BBYOMZ