Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF3M-4015-1B-R100

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R

$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M-4015-1B-R100.

IHS

Datasheet11 pages4 years ago

Newark

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+52.27%

CAD Models

Download Omron XF3M-4015-1B-R100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Conn FFC/FPC Connector SKT 31 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector F 30 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH48-40S-0.5SV
Conn FFC Connector SKT 40 POS 0.5mm Solder ST SMD Automotive T/R
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091
Amphenol Communications Solutions62684-40110E9ALF
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Omron XF3M-4015-1B-R100 provided by its distributors.

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Ffc/Fpc, 40Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:40Contacts; Gender:Receptacle; Product Range:Xf3M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF3M40151BR100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M40151BR100
  • XF3M40151BR100.