Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF3M-3015-1B

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M-3015-1B.

IHS

Datasheet11 pages4 years ago

Newark

Master Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
-32.14%

CAD Models

Download Omron XF3M-3015-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

HIROSE ELECTRICFH28D-30S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 30 Circuit; Bottom Contact; ZIF
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Omron XF3M-3015-1B provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Transistors - FETs, MOSFETs - Single 1 (Unlimited) SOT-723 Surface Mount MOSFET (Metal Oxide) P-Channel Tape & Reel (TR) 480m Ω @ 780mA, 4.5V 660mA Ta -55°C~150°C TJ MOSFET P-CH 20V 0.66A SOT-723
CONNECTOR, FFC/FPC, 30POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: XF3M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M-3015-1B BY OMZ
  • XF3M-3015-1BBYOMZ
  • XF3M30151B
  • XF3M30151BBYOMZ