Omron XF2U-2015-3A

Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2U-2015-3A.

Farnell

Datasheet1 page11 years ago

Omron

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-59.07%

CAD Models

Download Omron XF2U-2015-3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH28E-20S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Molex 505110-2091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 20 Circuit, Zif
CONN FPC 22POS 0.50MM R/A / Rotary Backlock Connector (0.5-mm pitch, Dual Contact)
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm

Descriptions

Descriptions of Omron XF2U-2015-3A provided by its distributors.

Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Omron XF2U-2015-3A Connector CONNECTOR, FPC, 0.5MM, 20WAY Connector Type:FFC / FPC; Series:XF2U; Gender:Pin; Pitch Spacing:0.5mm; No. of Contacts:20; Contact Plating:Gold; No. of Rows:2; FFC, FCB Thickness:0.2mm;
CONNECTOR, FPC, 0.5MM, 20WAY; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of Rows:2 Row; Contact Plating:

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2U20153A