What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XF2J-2624-11A

Conn FPC Connector SKT 26 POS 0.5mm Solder ST SMD Reel
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2J-2624-11A.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Omron

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XF2J-2624-11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

HIROSE ELECTRICFH12-26S-1SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 1 mm - Pitch 26 Positions
Ffc/Fpc Connector, 22 Contact(S), 2 Row(S), Male, Straight, 0.020 Inch Pitch, Surface Mount
CONN FPC VERT 24POS 0.50MM SMD / ZIF Slide-locking Connector (0.5 mm-pitch)
HIROSE ELECTRICFH12-22S-1SH(55)
Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12-32S-0.5SV(55)
Ffc / Fpc Board Connector, Fh12 Series, Surface Mount, Receptacle, 32, 0.5 Mm
Easy-On FFC/FPC Connector 0.50mm Pitch V-Flip Series Vertical 4.05mm Height 22 Circuits Copper Allo

Descriptions

Descriptions of Omron XF2J-2624-11A provided by its distributors.

Conn FPC Connector SKT 26 POS 0.5mm Solder ST SMD Reel
Omron XF2J-2624-11A FPC Connector
CONNECTOR FPC VERT 26POS 0.50MM SMD
FFC/FPC Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Ffc/fpc Connector, Receptacle 26Pos 1Row, Full Reel; Pitch Spacing:0.5Mm; No. Of Contacts:26Contacts; Gender:receptacle; Product Range:xf Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2J-2624-11A BY OMZ
  • XF2J262411A
  • XF2J262411ABYOMZ