What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XF2J-0824-11A

Conn FPC Connector SKT 8 POS 0.5mm Solder ST SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2J-0824-11A.

IHS

Datasheet1 page11 years ago

Omron

element14 APAC

Electro Sonic

CAD Models

Download Omron XF2J-0824-11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.596
Stock
138,995
45,427
Authorized Distributors
0
3
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
8
8
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Fpc Connector/Omron Electronic Components |Omron Electronic Components XF2J-1024-12A
Conn FPC Connector SKT 6 POS 0.5mm Solder ST SMD Reel
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Embossed T/R
Conn FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 8-contacts; SMD; top entry
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 8-contacts; SMD; side entry

Descriptions

Descriptions of Omron XF2J-0824-11A provided by its distributors.

Conn FPC Connector SKT 8 POS 0.5mm Solder ST SMD Reel
FPC CONNECTOR,8 POS,0.5A,50V, T/R<AZ
ZIF Slide Connector 0,5mm Pitch RoHSconf
OMRON,CONN FPC 8POS 0.5MM PITCH SMD
FFC/FPC CONNECTOR, RECEPTACLE, 8POS 1ROW
Omron XF2J-0824-11A FPC Connector
FFC/FPC Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
0.5mm ZIF slide 8 way standard terms
RS APAC
Ffc/fpc Connector, Receptacle, 8 Position 1Row, Full Reel; Pitch Spacing:0.5Mm; No. Of Contacts:8Contacts; Gender:receptacle; Product Range:xf Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2J082411A