What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron X-10GS-B

Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 10A 250VDC 5N Screw Mount
$ 40.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron X-10GS-B.

IHS

Datasheet8 pages21 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250VDC 1.08N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 10A 125VDC 4.5mm PANEL MOUNT
HoneywellGKEA01L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron X-10GS-B provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 10A 250VDC 5N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 2.5mm, Screw Terminal, Slim Spring Plunger Actuator, Panel Mount
Basic switch, general purpose, Slim spring plunger (4 dia., Stainless steel plunger), Snap action, Self-reset type, Single-Pole, Double-Throw type, SPDT, Screw terminal (M4)
SWITCH SNAP ACTION SPDT 10A 30V
OMRON X-10GS-B Snap Switch, 10A, SPDT, Slim Spring Plunger. More details: Snap Switch, X Series, Type of Actuator Slim Spring Plunger, Actuator Length 0.56 In., Contact Form SPDT, Current Rating 10A, Voltage Rating 125VDC, Terminal Type Screw, Operating Force 18.00 oz., Max. Pretravel 0.035 In., Release Force 4.02 oz., Differential Travel 0.007 In., Over Travel 0.060 In., Length 1.94 In., Height 0.95 In., Depth 0.69 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -13 Degrees to 176 Degrees F, Housing Material Phenolic

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • X10GSB