Omron WLG2-TSLD

Limit Switch, Roller Lever: Overtravel, High-sensitivity, Led Indicator, Dpdb, 10A
$ 287.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLG2-TSLD.

element14 APAC

Datasheet0 pages0 years ago

Related Parts

HoneywellGLCB01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw

Descriptions

Descriptions of Omron WLG2-TSLD provided by its distributors.

LIMIT SWITCH, ROLLER LEVER: OVERTRAVEL, HIGH-SENSITIVITY, LED INDICATOR, DPDB, 10A
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 5A 250VAC 250VDC 9.81N Rotary Screw Mount Automotive
SWITCH LIMIT DPST 6A ROLLR LEVER
LIMIT SWITCH, ROLLER, 250VAC, 5A
Ls W/Led Rllr Lur |Omron Electronic Components WLG2TSLD
PROX SQ 2.5MM END NPN-NO ALTFR E2SQ23B1M
WLG2TSLD, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLG2TSLD