Omron WLG2-LDFS-DGJS03

LIMIT SWITCH WLG2LDFSDGJS03 | Omron Automation WLG2-LDFS-DGJS03
$ 341.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLG2-LDFS-DGJS03.

Electro Sonic

Datasheet52 pages11 years ago

Inventory History

3 month trend:
-86.00%

Related Parts

LIMIT SWITCH, ROLLER LEVER: OVERTRAVEL, HIGH-SENSITIVITY, LED INDICATOR, DPDB, 10A, PRE-WIRED
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 5A 250VAC 250VDC Rotary Screw
Ls, hi Sens, rlr Lvr, ld, prwr0.3M |Omron Industrial Automation WLG255LDM1GJ03M
HoneywellGLAA01A1B-Q07
Limit Switch,Industrial Limit Switches,DIN Style Limits GLA, GLB, GLF, GLG
Honeywell91MCE18-PBQ
Switch Limit N.O./N.C. SPDT Top Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount
Honeywell91MCE27-SBQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Pin Plunger Actuator,

Descriptions

Descriptions of Omron WLG2-LDFS-DGJS03 provided by its distributors.

LIMIT SWITCH WLG2LDFSDGJS03 | Omron Automation WLG2-LDFS-DGJS03
SWITCH SNAP ACTION SPDT 5A 125V
On-Mom SPDT (DB/DM) 10N 65¡ã 10000000Cycles 750000Cycles 10
Limit switch, roller lever: overtravel, high-sensitivity, LED indicator, DPDB, 10A, spatter proof, pre-wired connector
Proximity Sensor Inductive NC NPN 1.6mm10V to 30V 3-Pin
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLG2LDFSDGJS03