Omron W7ED-12F

Touch Sensor, Capacitive, 25 pF, FG Terminal, I-Shaped Electrode, Open Collector Output
$ 7.029
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron W7ED-12F.

IHS

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.76%

CAD Models

Download Omron W7ED-12F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-08-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron W7ED-12F provided by its distributors.

Touch Sensor, Capacitive, 25 pF, FG Terminal, I-Shaped Electrode, Open Collector Output
W7ED Connector Open Collector Active Capacitive Touch Sensor 5V~15V -10C~60C
Capacitance Touch Sensor Modules Touch Sensor I-shape with FG terminal
CAPACITIVE TOUCH SENSOR, -10 TO 60DEG C; Sensor Type:Capacitive Touch Sensor; No. of Channels:-; Supply Voltage Min:5V; Supply Voltage Max:15V; Sensor Case / Package:-; No. of Pins:-; Operating Temperature Min:-10°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • W7ED12F