Omron TL-W5MB1 2M

Proximity Sensor, 5MM Range, Inductive, Non-shielded, DC, 3-WIRE, Pnp-no, 2M Cable
$ 75.698
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-W5MB1 2M.

TME

Datasheet9 pages12 years ago
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-63.14%

Descriptions

Descriptions of Omron TL-W5MB1 2M provided by its distributors.

PROXIMITY SENSOR, 5MM RANGE, INDUCTIVE, NON-SHIELDED, DC, 3-WIRE, PNP-NO, 2M CABLE
Omron Omron Proximity sensors, lumpy
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP, NO / Load Current mA = 100 / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = ABS / Series = TL-W / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Mounting Type = Through Hole / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Height mm = 10 / Length mm = 30.5 / Width mm = 18

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-W5 MB1 2M