Omron SS-5GL111-2

Switch Snap Action N.C. SPST Long Hinge Lever 5A 250VAC 0.39N Screw Mount Solder
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5GL111-2.

Omron

Datasheet8 pages22 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+65.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5-2
Switch Snap Action N.C. SPST Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount
Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 0.16N Screw Mount Solder
Snap Acting/Limit Switch, SPST, Solder Terminal, Simulated Roller Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Solder Terminal, Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron SS-5GL111-2 provided by its distributors.

Switch Snap Action N.C. SPST Long Hinge Lever 5A 250VAC 0.39N Screw Mount Solder
SWITCH SNAP ACT SPST-NC 5A 125V
MICROSWITCH, 5A, HINGE LEVER; Microswitch Type:Subminiature; Microswitch Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:-; Product Range:-; Contact Vol
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... 85 °C Actuation: Flat Lever, Long Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SS Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5GL1112
  • SS5GL1112