Omron SS-5-2D

Switch Snap Action N.C. SPST Pin Plunger PC Pins 5A 125VAC 1.47N Thru-Hole
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5-2D.

element14 APAC

Datasheet8 pages22 years ago

IHS

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.57%

CAD Models

Download Omron SS-5-2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OmronSS-5GLD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT
Omron OM SS5M0015F Snap Acting Limit Switch SPDT Momentary 5A
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT

Descriptions

Descriptions of Omron SS-5-2D provided by its distributors.

Switch Snap Action N.C. SPST Pin Plunger PC Pins 5A 125VAC 1.47N Thru-Hole
Omron SS-5-2D SS5M0160H Subminiature Basic Switch SPDT 5A 250V Snap Action
MICROSWITCH, 5A, PIN, SPST-NC, PCB; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPST-NC; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:-; Product Range
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... 85 °C Actuation: Plunger Contact material: Ag Contacts: 1 Break Contact (NC) Protection rating: IP40 Series: SS Termination type: PCB Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS52D