Omron SS-10GL2

Switch Snap Action SPST-NC Hinge Lever Solder 10.1A 250VAC 1.47N Screw Mount
$ 2.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-10GL2.

Omron

Datasheet8 pages22 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-95.68%

CAD Models

Download Omron SS-10GL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronSSG-5H
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Solder Lug
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 5A 250VAC 250VDC 0.6N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Screw Mount Solder Lug
HoneywellZM50E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.34N Screw Mount
HoneywellZM50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZM50E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder

Descriptions

Descriptions of Omron SS-10GL2 provided by its distributors.

Switch Snap Action SPST-NC Hinge Lever Solder 10.1A 250VAC 1.47N Screw Mount
SUBMINIATURE BASIC SWITCH, HINGE ROLLER LEVER, SPDT, 10A, SOLDER TERMINALS
Snap Acting/Limit Switch, SPDT, Momentary, 10.1A, 14VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount
Omron Electronic Components SS10GL2 SPDT-NO/NC Roller Lever Microswitch, 10.1 A @ 250 V ac
Omron SS-10GL-2 Subminiature Basic Switch SPDT 100gf 250V 5A
Basic / Snap Action Switches Subminiature Basic Switch
Microswitch, Roller Lever 10A; Microswitch Type:Snap Action; Microswitch Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:10.1A; Contact Voltage DC Nom:-; Product Range:SS Series;
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... 85 °C Actuation: Roller Lever Contact material: Ag Alloyed Contacts: 1 Break Contact (NC) Protection rating: IP40 Series: SS Termination type: Soldering Connection Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-10GL-2
  • SS-10GL-2 BY OMI
  • SS-10GL-2-BY-OMI
  • SS-10GL-2BYOMI
  • SS-10GL2 BY OMI
  • SS-10GL2-BY-OMI
  • SS-10GL2BYOMI
  • SS10GL2
  • SS10GL2 BY OMI
  • SS10GL2BYOMI