Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8VM-60005C

AC-DC Regulated Power Supply Module
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VM-60005C.

Newark

Datasheet36 pages24 years ago
Datasheet39 pages10 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
TDK-LambdaRWS600B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
Advanced EnergyLCM600Q-A
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 600 W, 24 V, 27 A, LCM600 Series

Descriptions

Descriptions of Omron S8VM-60005C provided by its distributors.

AC-DC Regulated Power Supply Module
120A,5V,BTM MT,COV, 600W S8VM60005C
Switching Power Supplies 120A 5V Bottom Mt 600W
120A5VBTM MTCOV 600W S8VM60005C
PSU, PANEL MOUNT, 600W, 5V, UV ALARM; Power Supply Type:Switch Mode; Output Type:Fixed; No. of Outputs:1; Voltage, Output:5V; Output Current:120A; Power Rating:600W; Supply Voltage:264V; Approval Bodies:CSA / EN / UL; Mounting Type:DIN Rail; External Depth:192mm; External Length / Height:84.5mm; Width, External:101.8mm; Efficiency:77%; Max Frequency:60Hz; Min Frequency:50Hz; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Time, Hold Up:20ms; Voltage, Output Ripple and Noise pk-pk:3.80%; Voltage, Supply Max:240V; Voltage, Supply Min:100V; Weight:1700g

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM60005C