Omron S8VM-15024CD

Switched-mode power supply [Omron] S8VM15024CD Switched-mode power supply 4547648184793
$ 240.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VM-15024CD.

Farnell

Datasheet37 pages24 years ago

Newark

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Omron S8VM-15024CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TDK-LambdaJWS15024/A
Power Supply,AC-DC,24V,6.5A,85-265V In,Enclosed,DIN Rail,PFC,156W,JWS Series
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaHWS150-24/A
POWER SUPPLY, AC-DC,24V,6.5A,85-265V IN, ENCLOSED, DIN RAIL, PFC,156W, HWS SERIES
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
Mean WellDR-30-24
DR-30 Series 36 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin

Descriptions

Descriptions of Omron S8VM-15024CD provided by its distributors.

Switched-mode power supply [Omron] S8VM15024CD Switched-mode power supply 4547648184793
Power Supply;AC-DC;24V;6.5A;85-264V In;Enclosed;DIN Rail;PFC;156W;S8VM Series
Linear & Switching Power Supplies 150 W,24 V,6.5 A,
AC/DC Power Supply Single-OUT 24V 6.5A 150W 8-Pin
DIN Rail Power Supplies 6.5A,24V,DINRAIL,COV,AC100240
Time. Multi-Mode/Range; 4 Mode; SPDT Output; 24 - 240VAC/DC
AC-DC Regulated Power Supply Module
Power Supply DC; Switcher; 24VDC Output; 150w
Omron 6.5A,24V,Dinrail,Cov,AC1
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Ac-Dc Converter, Din Rail, 1 O/p, 150W, 6.5A, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:150W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:6.5A; Output Voltage - Output 2:-; Width:45.6Mmrohs Compliant: Yes
OMRON S8VM-15024CD DC Power Supply, 24VDC, 6.5A, 50/60Hz. More details: Power Supply, Switching, Failure Diagnostic, Mounting Type DIN Rail, Input Voltage 100 to 240VAC, Hz 60, Power Rating 150 Watts, Voltage Output 24VDC, Amps 6.5, Status Indicator Green/Yellow/Red LED, Case Style Metal, Height 3.33 In., Width 1.73 In., Depth 7.01 In., Temp. Range -13 to 149 F, Standards UL, CSA, EN, SELV, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM15024CD
  • S8VM15024CD.