XP Power CLC125US12

Adjustable Output, DC Input Capable, Universal Input 10.4A 12V 1 85V~264V(AC) base mount
$ 86.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power CLC125US12.

Inventory History

3 month trend:
-40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerCLC125US24
AC-DC Regulated Power Supply Module, 2 Output, 125W, Hybrid

Descriptions

Descriptions of XP Power CLC125US12 provided by its distributors.

Adjustable Output,DC Input Capable,Universal Input 10.4A 12V 1 85V~264V(AC) base mount
AC-DC Regulated Power Supply Module, 2 Output, 125W, Hybrid
POWER SUPPLY, AC-DC, OPEN FRAME, 125W, 12V10.4A, 85-264V IN, CLC SERIES
Switched-Mode Power Supply, Industrial 125W 12 / 12V 10.4 / 500mA
Psu Ac/Dc Open Ite 1 Output 125W @ 10Cfm; |Xp Power CLC125US12
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
XP POWER CLC125US12 125 Watt AC/DC Single Output Power Supply, Input 85V to 264V, Output 12V/10.4A
AC/DC Power Supply Single-OUT 12V 10.4A 55W 8-Pin
AC/DC, 125W, 2"X4" SINGLE OUTPUT, 12; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 55W; Power Rating (Forced Cooling): 125W @ 10CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, F

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers