Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron P6D-04P

OMRON - P6D-04P - Relay Socket, Through Hole, Quick Connect, 4 Pins, 5 A, 250 VAC

$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron P6D-04P.

IHS

Datasheet4 pages23 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.78%

CAD Models

Download Omron P6D-04P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron P6D-04P provided by its distributors.

OMRON - P6D-04P - Relay Socket, Through Hole, Quick Connect, 4 Pins, 5 A, 250 VAC
RELAY SOCKET, 4 PIN, 1 POLE, PCB MOUNT, UL RECOGNIZED, CSA CERTIFIED, FOR G3D
Current Max. A = 5 / Voltage Max. V = 250 / Suitable for = G6D-1A-ASI Relay / Pins = 4 / Termination Type = PCB Pins / Mounting Type = Through Hole / Height mm = 10.8 / Length mm = 19.7 / Width mm = 6.9
SOCKET, PCB, G6D, RELAY; Socket Mounting:Through Hole; Socket Terminals:Quick Connect; No. of Pins:4Pins; Current Rating:5A; Voltage Rating:250VAC; Product Range:-; Accessory Type:Socket; External Depth:6mm; External Len

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6D-04P.
  • P6D-04P..
  • P6D04P