Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron NX-OC4633

8 Digital Outputs, Normally-open Relays, 2A, 250VAC, screwless push-in connector, 24mm wide
$ 301.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-OC4633.

Master Electronics

Datasheet38 pages8 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.39%

Supply Chain

Introduction Date2022-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron NX-OC4633 provided by its distributors.

8 Digital Outputs, Normally-open Relays, 2A, 250VAC, screwless push-in connector, 24mm wide
DIGITAL OUTPUT PLC CONTROLLERS;
I/O Modules NX 8pt N.O. Relay Output
317801 Pilz Digital memory medium
Pulse Output Units (4 Channel)
NX-OC4633, OMRON INDUSTRIAL PRODUCTS
Module Type = Digital Output Module / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Output Type = Digital / Number of Relay Outputs = 8 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Interface Type = EtherNet/IP / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 24 / Height mm = 100 / Depth mm = 71

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXOC4633