Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron NX-ID5442

16 Digital Inputs, Standard speed, PNP 24 VDC, screwless push-in connector, 12 mm wide

$ 180.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-ID5442.

Newark

Datasheet32 pages11 years ago
Datasheet26 pages12 years ago

Master Electronics

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.87%

Supply Chain

Introduction Date2022-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron NX-ID5442 provided by its distributors.

16 Digital Inputs, Standard speed, PNP 24 VDC, screwless push-in connector, 12 mm wide
DIGITAL I/P MOD, 16 I/P, PNP, 24VDC; No. of Digital Inputs: 16; Supply Voltage: 24VDC; IP / NEMA Rating: -; Product Range: NX Series; SVHC: No SVHC (17-Dec-2015)
The Omron NX-ID5442 is a compact DC digital input module designed for the NX-series modular I/O system. It features 16 PNP-type digital input points with a rated voltage of 24 VDC and screwless push-in terminal connections for fast installation. The module supports both synchronous I/O refreshing and free-run refreshing modes, enabling high-speed data acquisition with response times as fast as 20 microseconds OFF-to-ON and 400 microseconds ON-to-OFF. It connects to NJ/NX/NY controllers via EtherCAT communication protocol and is suitable for industrial automation applications requiring reliable, compact, and flexible digital input processing. The ultra-slim 12 mm width design allows for space-efficient cabinet installation, and detachable terminals facilitate easy maintenance. The module includes programmable input filter times ranging from no filter to 256 ms, along with time-stamp capability for sub-microsecond accuracy in synchronous control applications. Item Details Brand Name: Omron Manufacturer: Omron Corporation Item Type Name: Digital Input Module Product Family / Series: NX Series Model Number: NX-ID5442 Product Specifications number_of_inputs: 16 input_type: PNP rated_input_voltage: 24 V DC (15 to 28.8 V DC) input_current: 2.5 mA typical at 24 V DC on_voltage_current: 15 V DC min. / 2 mA min. off_voltage_current: 5 V DC max. / 0.5 mA max. on_off_response_time: 20 μs max. / 400 μs max. input_filter_time: Without filter, 0.25 ms, 0.5 ms, 1 ms, 2 ms, 4 ms, 8 ms, 16 ms, 32 ms, 64 ms, 128 ms, 256 ms terminal_type: Screwless clamping terminal block (push-in) communication_protocol: EtherCAT io_refreshing_method: Switching Synchronous I/O refreshing and Free-Run refreshing operating_temperature: 0 to 55 °C degree_of_protection: IP20 mounting: DIN Rail Additional Details Certifications / Approvals: cULus (Class I Division 2 Products for Hazardous Locations), CE, NK, Lloyd, RCM, KC registration Measurements Weight: 64.86 g Dimensions: 100 mm (H) x 12 mm (W) x 71 mm (D)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXID5442