What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron MY2ND2DC48S

Power Relay 48VDC 2.56KOhm 10A DPDT(28x21.5x36)mm Socket
$ 10.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2ND2DC48S.

IHS

Datasheet20 pages21 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Power Relay 48VDC 2.56KOhm 10A DPDT(28x21.5x36)mm Socket
Power Relay 48VDC 2.56KOhm 10A DPDT(28x21.5x36)mm Socket
Power Relay, Miniature, Dpdt, 48Vdc, 5A; |Omron Industrial Automation MY2-02-DC48
TE Connectivity / P&BR10-E1X2-V2.5K
Power Relay 48VDC 2.5KOhm 5A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Omron MY2ND2DC48S provided by its distributors.

Power Relay 48VDC 2.56KOhm 10A DPDT(28x21.5x36)mm Socket
ICE CUBE RELAY, DPDT, 48 VDC COIL VOLTAGE, 10 A CONTACT RATING
silver 48V 5A DPDT (2 Form C) - Power Relays ROHS
Super My; |Omron Industrial Automation MY2ND2DC48S
MY2N-D2 DC48 (S), OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2N-D2 DC48 (S)
  • MY2N-D2 DC48 S
  • MY2N-D2-DC48(S)
  • MY2N-D2-DC48-S
  • MY2N-D2DC48(S)