What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron MJN3CF-AC240

Relay; Ssr; Gen Purp; Cur-rtg 1A; Ctrl-v 5DC; Vol-rtg 100-120AC; Pcb Mnt; Solder; 4 Pin
$ 19.754
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN3CF-AC240.

Electro Sonic

Datasheet8 pages23 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-98.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Relay 240VAC 7.2KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Power Relay 240VAC 7.2KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
TE ConnectivityKRPA-14AG-240
Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKRPA-14AN-240
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Weidmuller8690570000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MJN3CF-AC240 provided by its distributors.

RELAY; SSR; GEN PURP; CUR-RTG 1A; CTRL-V 5DC; VOL-RTG 100-120AC; PCB MNT; SOLDER; 4 PIN
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
G.p. Relay |Omron Industrial Automation MJN3CF-AC240
RELAY;E-MECH;GEN PURP;3PDT;CUR-RTG 10A;CTRL-V 240AC;VOL-RTG 120/240 AC, 28 DC | Omron Automation MJN3CF-AC240
RELAY GEN PURPOSE 3PDT 10A 240V
Relay, 11Pin, 3PDT, 10A, 240VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN3CFAC240