Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MGN2A-AC24

Relay; Power; W/ Aux Contact Block; 3PST-NO/SPST-NC; Dpst-nc For Aux; Bifur; 12VDC
$ 54.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN2A-AC24.

Master Electronics

Datasheet4 pages24 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+38.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / P&BPRD-7AG0-24
Power Relay 24VAC 30A DPST-NO (63.3mm 63.75mm 63.5mm)
TE Connectivity / P&BPRDA-7AGL-24
Electromechanical Relay 24VAC 12Ohm 30A DPST-NO (85.73x63.75x63.5)mm Power Relay
TE ConnectivityPRD-7AY0-24
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 25A, CTRL-V 24AC, VOL-RTG 240AC, SCREW
TE ConnectivityPRD-7AY0-24
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 25A, CTRL-V 24AC, VOL-RTG 240AC, SCREW
Power Relay; Coil Voltage Vac Nom:24V; C |Omron Electronic Components G7L-2A-TUB-J-CB-AC24
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MGN2A-AC24 provided by its distributors.

RELAY; POWER; W/ AUX CONTACT BLOCK; 3PST-NO/SPST-NC; DPST-NC FOR AUX; BIFUR; 12VDC
Power Relay 24VAC 30A DPST-NO(63.5x63.5x55.8)mm
POWER RELAY, DPST-NO, 24VAC, 30A, PANEL; Relay Type: High Capacity; Coil Voltage VAC Nom: 24V; Contact Current Max: 30A; Contact Voltage AC Nom: 600V; Contact Voltage DC Nom: 28V; Coil Resistance: 11.5ohm; Contact Configuration: DPST-NO
RELAY, DPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:DPST-NO; Coil Voltage:24VAC; Contact Current:30A; Product Range:MGN Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Screw

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN2AAC24