What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron MGN1A-AC120

Electromechanical Relay SPST-NO 30A 120VAC 295Ohm

$ 62.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN1A-AC120.

Master Electronics

Datasheet4 pages24 years ago

Newark

Inventory History

3 month trend:
-97.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power Relay 120VAC 30A SPST-NO-DM(63.5x63.5x55.8)mm
TE Connectivity / AMP6-1393127-9
Relay, Spst-No, 277Vac, 30A; Contact Con |Potter&brumfield Te Connectivity PRD-3AG0-120
TE Connectivity / AMP6-1393127-9
Relay, Spst-No, 277Vac, 30A; Contact Con |Potter&brumfield Te Connectivity PRD-3AG0-120
TE ConnectivityPRD-1AY0-120
Electromechanical Relay 120VAC 290Ohm 25A SPST-NO (63.3x63.75x57.9)mm Power Relay
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount,
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MGN1A-AC120 provided by its distributors.

Electromechanical Relay SPST-NO 30A 120VAC 295Ohm
Power/Signal Relay, SPST, Momentary, 9500mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
POWER RELAY | Omron Automation MGN1A-AC120
RELAY GEN PURPOSE SPST 30A 120V
General Purpose Relays POWER RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN1AAC120